346-014-555-212

Heilind Number:EDA346-014-555-212
Manufacturer:EDAC
Manufacturer Number:346-014-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-212

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, they offer reliable performance in a range of applications. With a 3A amperage rating and copper alloy contacts, these connectors ensure efficient power transmission. Featuring two rows and 14 positions, they provide ample connectivity options, while a .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for straight mounting orientation, they are easy to install. With an operating temperature range of -40 to 105°C, they guarantee stability even in harsh environments. Perfect for various PCB projects, these connectors are a must-have for any electronics enthusiast.