346-014-555-258

Heilind Number:EDA346-014-555-258
Manufacturer:EDAC
Manufacturer Number:346-014-555-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-258

Detailed Description

Enhance connectivity on your printed circuit boards with these Card Edge Connectors. Featuring a vibrant green color, they not only offer reliable performance but also stand out visually. With a current rating of 3 A, they ensure efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Designed with two rows and 14 positions, these connectors provide ample space for secure connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, these connectors are a must-have for any PCB project. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they offer versatility and reliability in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.