346-014-555-802

Heilind Number:EDA346-014-555-802
Manufacturer:EDAC
Manufacturer Number:346-014-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, meticulously designed for peak performance. Featuring a sleek Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety in equal measure. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The dual-row design, with 14 positions at a .125-inch pitch, guarantees seamless connectivity. These connectors, with a straight mount orientation, are ideal for diverse applications and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components.