346-014-555-803

Heilind Number:EDA346-014-555-803
Manufacturer:EDAC
Manufacturer Number:346-014-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row layout and 14 positions, they provide ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Choose our Straight mount orientation for easy installation and a secure fit, perfect for your next PCB assembly project. Experience seamless connectivity with our Card Edge Connectors.