346-014-555-804

Heilind Number:EDA346-014-555-804
Manufacturer:EDAC
Manufacturer Number:346-014-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-804

Detailed Description

Upgrade your hardware with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green hue that stands out on your circuit board. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their housing guarantees safety and compliance with industry standards. These connectors boast two rows of copper alloy contacts, providing stability and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. The 14 available positions accommodate multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity with these essential components, perfect for a wide range of applications in the electronics industry.