346-014-555-807

Heilind Number:EDA346-014-555-807
Manufacturer:EDAC
Manufacturer Number:346-014-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-807

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Featuring a vibrant Green color, they offer a seamless and reliable connection for your PCBs. With an amperage of 3 A, these connectors provide efficient power transmission, while the housing material of UL 94V-0 Thermoplastic Polyester ensures safety and durability. Designed with two rows and 14 positions, they offer ample connectivity options, with each contact made of high-quality Copper Alloy. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.