346-014-555-808

Heilind Number:EDA346-014-555-808
Manufacturer:EDAC
Manufacturer Number:346-014-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-808

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high performance, they ensure seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 14 positions, they offer reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are ideal for a variety of applications. Upgrade your setup with these essential connectors.