346-014-555-812

Heilind Number:EDA346-014-555-812
Manufacturer:EDAC
Manufacturer Number:346-014-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-812

Detailed Description

Enhance connectivity with our reliable Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors ensure easy identification and organization. With a robust amperage rating of 3A, they guarantee efficient power transmission. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they offer superior durability and conductivity. The dual-row design with 14 positions provides ample connectivity options, while a pitch of .125in and row spacing of .2in allow for precise placement on the board. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Elevate your PCB connectivity with these high-performance components.