346-014-555-858

Heilind Number:EDA346-014-555-858
Manufacturer:EDAC
Manufacturer Number:346-014-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-555-858

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a bright green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer efficient signal transfer across 14 positions. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for applications in the electronics industry, these connectors guarantee secure and efficient board-to-board connections. Elevate the functionality of your systems with our high-quality Card Edge Connectors.