346-014-556-201

Heilind Number:EDA346-014-556-201
Manufacturer:EDAC
Manufacturer Number:346-014-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color and constructed from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting performance. With a current rating of 3 A, these connectors offer reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the 2-row design with 14 positions allows for versatile connectivity. At a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your devices with these high-quality connectors for seamless board-to-board connections.