346-014-556-202

Heilind Number:EDA346-014-556-202
Manufacturer:EDAC
Manufacturer Number:346-014-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, these connectors can handle an amperage of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contacts made from Copper Alloy, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 14 positions, perfect for various applications. Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.