346-014-556-203

Heilind Number:EDA346-014-556-203
Manufacturer:EDAC
Manufacturer Number:346-014-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek green design, these connectors are not just visually appealing but also high performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer durability and safety. With two rows of copper alloy contacts, each with a .125-inch pitch and .2-inch row spacing, you can achieve precise and reliable connections. The 14-position layout allows for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications, making them a must-have in your PCB assembly arsenal. Explore the seamless integration of form and function with our Card Edge Connectors.