346-014-556-204

Heilind Number:EDA346-014-556-204
Manufacturer:EDAC
Manufacturer Number:346-014-556-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and are capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability for long-term performance. With two rows of contacts made of Copper Alloy, a pitch of .125 in, and a row spacing of .2 in, they ensure secure and efficient connections. The 14 available positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.