346-014-556-207

Heilind Number:EDA346-014-556-207
Manufacturer:EDAC
Manufacturer Number:346-014-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors are as visually striking as they are functional. With a current rating of 3 A, they deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The double row configuration, with a total of 14 positions, allows for efficient data transfer. Made of Copper Alloy, the contacts ensure optimal signal integrity. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Suitable for a wide range of applications, these connectors are rated for operation in temperatures ranging from -40 to 105 °C. Upgrade your electronic setups with these high-performance components.