346-014-556-258

Heilind Number:EDA346-014-556-258
Manufacturer:EDAC
Manufacturer Number:346-014-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-258

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage capacity and Copper Alloy contact material, they ensure optimal conductivity. The dual-row configuration with 14 positions offers ample space for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in diverse environments. Perfect for board-to-board connections, these connectors are a essential component for any electronic setup.