346-014-556-802

Heilind Number:EDA346-014-556-802
Manufacturer:EDAC
Manufacturer Number:346-014-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 14 positions, they offer reliable performance for your electronic applications. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Whether for industrial or commercial use, our connectors provide a secure and efficient link between boards. Upgrade your connectivity game with this essential component.