346-014-556-803

Heilind Number:EDA346-014-556-803
Manufacturer:EDAC
Manufacturer Number:346-014-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they ensure reliable power transmission. The two-row layout, along with 14 positions, offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. Suitable for a wide range of applications, they are a vital component for your PCB assembly needs. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee performance stability in diverse environments. Upgrade your electronic systems with these high-quality connectors for seamless and efficient operations.