346-014-556-804

Heilind Number:EDA346-014-556-804
Manufacturer:EDAC
Manufacturer Number:346-014-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-804

Detailed Description

Enhance connectivity within circuit boards with these efficient Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue for easy identification, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double row configuration and 14 positions, they offer ample connectivity options for various components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for applications requiring stable performance under extreme conditions. Their straight mount orientation and .125-inch pitch facilitate secure and efficient assembly, making them a valuable asset in the realm of PCB connectivity.