346-014-556-807

Heilind Number:EDA346-014-556-807
Manufacturer:EDAC
Manufacturer Number:346-014-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they provide reliable power transmission at a maximum amperage of 3 A. Offering a total of 14 positions, these connectors facilitate efficient board-to-board connections. Ideal for various applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and durability in any environment. Elevate your project with these essential components from our extensive range of PCB connectors.