346-014-556-808

Heilind Number:EDA346-014-556-808
Manufacturer:EDAC
Manufacturer Number:346-014-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-808

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and a total of 14 positions, they provide secure and efficient connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they are compatible with a wide range of PCB layouts. Suitable for straight mounting orientation, these connectors offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Upgrade your PCB setup with these Card Edge Connectors and experience enhanced performance and durability.