346-014-558-101

Heilind Number:EDA346-014-558-101
Manufacturer:EDAC
Manufacturer Number:346-014-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for high-performance applications. With a vibrant green color and a sleek straight mount orientation, these connectors not only deliver functionality but also add a touch of visual appeal to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable conductivity and longevity. Featuring a single row layout with 14 positions, a pitch of .125 inches, and row spacing of .2 inches, they offer seamless compatibility with various board configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and demanding environments. Upgrade your connectivity solutions with these premium Card Edge Connectors, a must-have in any electronic assembly toolkit.