346-014-558-102

Heilind Number:EDA346-014-558-102
Manufacturer:EDAC
Manufacturer Number:346-014-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-102

Detailed Description

Enhance your electronic connections with these Card Edge Connectors in a sleek green hue. Designed for maximum efficiency, these connectors feature a single row with 14 positions and a 0.125-inch pitch for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they guarantee optimal conductivity and stability. The right-angle mount orientation offers versatile installation options, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.