346-014-558-103

Heilind Number:EDA346-014-558-103
Manufacturer:EDAC
Manufacturer Number:346-014-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 14 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environmental conditions, with a copper alloy contact material for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating efficiently at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the right angle mount orientation for easy installation. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.