346-014-558-104

Heilind Number:EDA346-014-558-104
Manufacturer:EDAC
Manufacturer Number:346-014-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-104

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row setup and 14 positions, they offer seamless integration onto PCBs. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. The right-angle mount orientation adds versatility, making them a must-have component in your connector lineup.