346-014-558-107

Heilind Number:EDA346-014-558-107
Manufacturer:EDAC
Manufacturer Number:346-014-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-107

Detailed Description

Enhance your PCB assembly with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 14 positions for efficient connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right angle mount orientation offers versatility in installation, while their green color adds a touch of distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality to deliver optimal performance for your connectivity needs.