346-014-558-108

Heilind Number:EDA346-014-558-108
Manufacturer:EDAC
Manufacturer Number:346-014-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3A amperage capacity and feature a single row layout with 14 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and high performance. With a pitch of .125 inches and a row spacing of .2 inches, precise positioning is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your electronic projects with these essential connectors, a must-have in any tech enthusiast's toolkit.