346-014-558-112

Heilind Number:EDA346-014-558-112
Manufacturer:EDAC
Manufacturer Number:346-014-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant Green hue, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety assurance. With a single row design and 14 positions, they provide ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Designed for right-angle mounting, these connectors are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in diverse environments. Upgrade your setup with these connectors for seamless board-to-board connectivity.