346-014-558-158

Heilind Number:EDA346-014-558-158
Manufacturer:EDAC
Manufacturer Number:346-014-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-158

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. The copper alloy contact material and a pitch of .125 inches guarantee seamless transmission of data and power. With a single row of 14 positions, these connectors offer efficient board-to-board connectivity. Their right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.