346-014-558-201

Heilind Number:EDA346-014-558-201
Manufacturer:EDAC
Manufacturer Number:346-014-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-201

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually distinctive touch to your electronics. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The connectors boast two rows of copper alloy contacts, providing a total of 14 positions for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the board. The right-angle mount orientation facilitates space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, these connectors meet the highest standards of quality and functionality. Elevate your PCB designs with our premium Card Edge Connectors.