346-014-558-202

Heilind Number:EDA346-014-558-202
Manufacturer:EDAC
Manufacturer Number:346-014-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-202

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors are not only functional but visually appealing. With a high amperage rating of 3A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, a pitch of .125in, and a row spacing of .2in, they provide ample room for secure connections. Boasting 14 positions, they offer versatility in your circuit designs. The right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.