346-014-558-203

Heilind Number:EDA346-014-558-203
Manufacturer:EDAC
Manufacturer Number:346-014-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a double-row configuration and 14 positions, they offer ample space for seamless board-to-board connections. Crafted with copper alloy contacts, these connectors guarantee reliable conductivity, even in demanding environments. Their right-angle mount orientation facilitates easy installation, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB assembly process and enhance overall system performance.