346-014-558-204

Heilind Number:EDA346-014-558-204
Manufacturer:EDAC
Manufacturer Number:346-014-558-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission in any application. Offering 14 positions across two rows, each with a .125-inch pitch and .2-inch row spacing, they provide ample connectivity options while maintaining efficient PCB layout. Engineered for versatility, these connectors are suitable for a wide range of operating temperatures (-40 to 105°C) and boast a convenient right-angle mount orientation. Upgrade your device's connectivity with these high-quality Card Edge Connectors.