346-014-558-207

Heilind Number:EDA346-014-558-207
Manufacturer:EDAC
Manufacturer Number:346-014-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-207

Detailed Description

Enhance your PCB connections with these durable and efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row layout and 14 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, they are versatile and space-saving. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setups with these high-quality connectors and experience seamless connectivity like never before.