346-014-558-208

Heilind Number:EDA346-014-558-208
Manufacturer:EDAC
Manufacturer Number:346-014-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. Boasting a 3 A amperage and copper alloy contact material, they ensure reliable performance. With two rows and a total of 14 positions, they offer ample connectivity options. The right-angle mount orientation allows for convenient installation on PCBs, while a pitch of .125 inches and row spacing of .2 inches further enhance versatility. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors.