346-014-558-258

Heilind Number:EDA346-014-558-258
Manufacturer:EDAC
Manufacturer Number:346-014-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-258

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure safety and longevity in various applications. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating for optimal performance. Boasting a dual-row configuration with 14 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation accommodates different PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for seamless data transmission in any electronic setup. Explore our range of connectors for more solutions to your connectivity needs.