346-014-558-602

Heilind Number:EDA346-014-558-602
Manufacturer:EDAC
Manufacturer Number:346-014-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed with durability in mind, they boast a 3 A amperage rating and feature UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 14 positions, they offer seamless integration for your electronic projects. Crafted with Copper Alloy contacts and a pitch of .125 inches, these connectors ensure reliable data transmission. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver superior performance and longevity to your PCB setups.