346-014-558-603

Heilind Number:EDA346-014-558-603
Manufacturer:EDAC
Manufacturer Number:346-014-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-603

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration, ensuring seamless integration onto PCBs. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and stability in operation. The compact .125-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating precise connections. Their right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in professional electronic setups, these connectors are a must-have in any connectivity toolkit.