346-014-558-604

Heilind Number:EDA346-014-558-604
Manufacturer:EDAC
Manufacturer Number:346-014-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-604

Detailed Description

Upgrade your PCB connections with these high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also reliable, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With a single row design and 14 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Designed for convenience, they offer right-angle mount orientation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments, making them an essential component for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.