346-014-558-607

Heilind Number:EDA346-014-558-607
Manufacturer:EDAC
Manufacturer Number:346-014-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant Green. Designed for optimal performance, they feature a single row configuration with 14 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their Right Angle mount orientation allows for convenient installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your setup with these high-quality connectors for efficient and secure board-to-board connections.