346-014-558-608

Heilind Number:EDA346-014-558-608
Manufacturer:EDAC
Manufacturer Number:346-014-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless fit for your PCB boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, they ensure reliable performance. The single-row design with 14 positions and a pitch of .125 inches allows for efficient data transmission. Install them effortlessly in a right angle orientation for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.