346-014-558-612

Heilind Number:EDA346-014-558-612
Manufacturer:EDAC
Manufacturer Number:346-014-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-612

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout, featuring 14 positions at a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration. The right-angle mount orientation adds versatility, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors and experience enhanced efficiency in your projects.