346-014-558-658

Heilind Number:EDA346-014-558-658
Manufacturer:EDAC
Manufacturer Number:346-014-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-658

Detailed Description

Enhance connectivity with these reliable Card Edge Connectors, designed for efficient PCB integration. Featuring a vibrant Green color, they offer a seamless fit for your electronic assemblies. Operating at an amperage of 3 A, these connectors boast durability and high performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee safety and compliance with industry standards. With a single row configuration and 14 positions, they provide ample room for seamless board-to-board connections. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Their Right Angle mount orientation offers flexibility in installation, catering to various design requirements. Resilient against extreme temperatures, with an operating range of -40 to 105°C, these connectors are ideal for diverse applications in the electronics industry. Trust in their quality and precision for seamless interconnect solutions.