346-014-558-802

Heilind Number:EDA346-014-558-802
Manufacturer:EDAC
Manufacturer Number:346-014-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and feature a durable UL 94V-0 Thermoplastic Polyester housing. With 14 positions spread across 2 rows, they offer optimal space efficiency. The contact material, Copper Alloy, ensures reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right angle mount orientation and .125-inch pitch make for easy and secure installation. Upgrade your setup with these essential connectors.