346-014-558-803

Heilind Number:EDA346-014-558-803
Manufacturer:EDAC
Manufacturer Number:346-014-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. These connectors are designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The two rows of copper alloy contacts provide stable and secure connections, suitable for a variety of applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connectivity. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your system with these high-quality connectors, perfect for demanding electronic projects.