346-014-558-804

Heilind Number:EDA346-014-558-804
Manufacturer:EDAC
Manufacturer Number:346-014-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-804

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a pitch of .125 inches, they offer reliable performance in various applications. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Elevate your connectivity solutions with our high-quality Card Edge Connectors.