346-014-558-807

Heilind Number:EDA346-014-558-807
Manufacturer:EDAC
Manufacturer Number:346-014-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-807

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed with durability in mind, the connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of Copper Alloy, they offer efficient power transfer, while their two rows and 14 positions accommodate multiple connections. The connectors are suitable for right-angle mounting, optimizing space on your PCB. Operating between -40 and 105°C, they maintain functionality in extreme temperatures. Trust in these green connectors for seamless board-to-board connections in your applications.