346-014-558-808

Heilind Number:EDA346-014-558-808
Manufacturer:EDAC
Manufacturer Number:346-014-558-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-808

Detailed Description

Upgrade your electronic connections with our Card Edge Connectors in a vibrant Green hue. Designed for maximum performance, these connectors deliver a reliable amperage of 3 A, making them suitable for various applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure long-lasting durability. Featuring two rows and a pitch of .125 inches, they offer efficient connectivity on your PCB. With a total of 14 positions, these connectors provide ample space for your components. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your circuitry with these essential components.