346-014-558-812

Heilind Number:EDA346-014-558-812
Manufacturer:EDAC
Manufacturer Number:346-014-558-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each boasting a 3A amperage rating, they facilitate seamless data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 14 positions for comprehensive connectivity. Engineered for versatility, the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic systems. Elevate your connection capabilities with this essential component.