346-014-558-858

Heilind Number:EDA346-014-558-858
Manufacturer:EDAC
Manufacturer Number:346-014-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a reliable amperage of 3 A, housed in UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of 14 positions each, with a pitch of .125 inches and row spacing of .2 inches, these connectors ensure seamless board-to-board connections. The copper alloy contact material guarantees efficient conductivity, even in demanding environments. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.