346-014-558-878

Heilind Number:EDA346-014-558-878
Manufacturer:EDAC
Manufacturer Number:346-014-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors offer both durability and visual appeal. With a double-row configuration and 14 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for right-angle mounting, these connectors are ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic assembly project.